Parametric results for: 5962R9568301VCC under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5962r9568301vcc
Select parts from the table below to compare.
Compare
Compare
5962R9568301VCC
Harris Semiconductor
Check for Price Transferred 5 V 20 ns 4 2 NO DIP 50 pF HCT AND GATE CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified e4 125 °C -55 °C 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE GOLD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
5962R9568301VCC
Intersil Corporation
Check for Price Obsolete 5 V 20 ns 22 ns 4 2 NO DIP 50 pF NO HCT AND GATE CMOS RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY 4 mA 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified e4 125 °C -55 °C 38535V;38534K;883S 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm INTERSIL CORP DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14