Filter Your Search
1 - 1 of 1 results
|
5962R9160301VEX
Texas Instruments
|
Check for Price | Obsolete | 3 V | 16.5 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | 75 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 |