Filter Your Search
1 - 2 of 2 results
|
5962R9093401QFA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 1 | 4 | YES | DFP | 90 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | 12 | 936.3 | 11235.6 | 12 | Military: -55C to +125C | Rad Hard | ||
|
5962R9093401QFA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 1 | 4 | YES | DFP | 90 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | 12 | 936.3 | 11235.6 | 12 | Military: -55C to +125C | Rad Hard |