Filter Your Search
1 - 1 of 1 results
|
5962R89547022A
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7 ns | 4 | 2 | YES | QCCN | 50 pF | NO | ACT | AND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) - hot dipped | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |