Parametric results for: 5962R8769201FA under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5962r8769201fa
Select parts from the table below to compare.
Compare
Compare
5962R8769201FA
Texas Instruments
Check for Price No Obsolete 4.5 V 17 ns 17 ns 1 8 1 YES DFP 50 pF 3-STATE AC MULTIPLEXER CMOS 12 mA COMPLEMENTARY 5.5 V 3 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 100k Rad(Si) V 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 unknown 8542.39.00.01
5962R8769201FA
National Semiconductor Corporation
Check for Price No Obsolete 4.5 V 17 ns 17 ns 1 8 1 YES DFP 50 pF 3-STATE AC MULTIPLEXER CMOS 12 mA COMPLEMENTARY 5.5 V 3 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C MIL-STD-883 100k Rad(Si) V 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL16,.3 unknown 8542.39.00.01