Filter Your Search
1 - 2 of 2 results
|
5962R8769201EA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 17 ns | 17 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
5962R8769201EA
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.5 V | 17 ns | 17 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |