Filter Your Search
1 - 3 of 3 results
|
5962-R0323502QUA
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 15 ns | STANDARD SRAM | IT CAN ALSO OPERATE AT 3V TO 3.6V | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | AUTOMOTIVE | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.048 mm | 14.732 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
5962R0323502QUA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 15 ns | STANDARD SRAM | IT CAN ALSO OPERATE AT 3.3V | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | AUTOMOTIVE | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.048 mm | 23.368 mm | 14.732 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962R0323502QUA
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 15 ns | STANDARD SRAM | IT CAN ALSO OPERATE AT 3V TO 3.6V | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | AUTOMOTIVE | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.048 mm | 14.732 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 |