Parametric results for: 5962R0053801VXC under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 5962r0053801vxc
Select parts from the table below to compare.
Compare
Compare
5962R0053801VXC
Intersil Corporation
Check for Price Obsolete 5 V 4.75 V 5.5 V 500 µA 1 YES NO MANUAL RESET INPUT VOLTAGE SUPERVISOR/RESET IC 1 CMOS MILITARY S-CDFP-F8 e3 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 100k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED DFP FL8,.25 SQUARE FLATPACK YES MATTE TIN FLAT 1.27 mm DUAL 6.475 mm 6.485 mm 2.92 mm INTERSIL CORP DFP DFP, FL8,.25 8 unknown EAR99 8542.39.00.01