Filter Your Search
1 - 10 of 15 results
|
5962R0050101V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | O-MBCY-W3 | Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-46 | , | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
5962R0050102VXX
National Semiconductor Corporation
|
Check for Price | Transferred | 2.5 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | O-MBCY-W3 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
5962R0050102V9A
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 888 ppm/°C | MILITARY | O-MBCY-W3 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
5962R0050101QXA
Texas Instruments
|
Check for Price | No | Obsolete | 2.49 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40.161 ppm/°C | MILITARY | 4 % | O-XBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 3 | UNSPECIFIED | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
5962R0050101QXA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.49 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40.161 ppm/°C | MILITARY | 4 % | O-XBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 3 | UNSPECIFIED | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
5962R0050101VXX
Texas Instruments
|
Check for Price | Active | 2.49 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 40.161 ppm/°C | MILITARY | O-XBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 3 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-46 | , | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
5962R0050102VXX
Texas Instruments
|
Check for Price | Active | 2.5 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | O-MBCY-W3 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-46 | , | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
5962R0050101VXA
National Semiconductor Corporation
|
Check for Price | Transferred | 2.5 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 4 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
5962R0050102VXA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2.5 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | O-MBCY-W3 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.1 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
5962R0050102V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.465 V | 2.515 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | O-MBCY-W3 | Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-46 | , | 3 | compliant | EAR99 | 8542.39.00.01 |