Filter Your Search
1 - 1 of 1 results
|
5962L1324802V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 µV | 35 V/us | 580 nA | 4 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | SOI-CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -21 V | NO | NO | 21 V | 17000 | 31622.78 | NO | R-XUUC-N8 | Not Qualified | 91 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 8 | UNSPECIFIED | UUC | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.33.00.01 |