Filter Your Search
1 - 4 of 4 results
|
5962L0053605VYC
Cobham Power Products
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 500 µm | DUAL | 2.98 mm | 25.4 mm | 15.24 mm | AEROFLEX PLAINVIEW | DFP | QFF, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
5962L0053605VYC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | OTHER SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 50k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | HDFP | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.3 mm | 23.365 mm | 14.735 mm | AEROFLEX COLORADO SPRINGS | DFP | HDFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
5962L0053605VYC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 4.5 V | 76 µA | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 36 | CERAMIC | DFP | FL36,.6 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL36,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962L0053605VYC
Cobham PLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 4.5 V | 76 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | QFF | FL36,.6 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 500 µm | DUAL | 2.98 mm | 25.4 mm | 15.24 mm | COBHAM PLC | QFF, FL36,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 |