Filter Your Search
1 - 2 of 2 results
|
5962H9659501VRC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||
|
5962H9659501VRC
Cobham Advanced Electronic Solutions
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |