Filter Your Search
1 - 4 of 4 results
![]() |
5962H9659301QRA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 13 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||
|
5962H9659301QRA
Cobham PLC
|
Check for Price | Transferred | 5 V | 13 ns | 13 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||
![]() |
5962H9659301QRA
Cobham Power Products
|
Check for Price | Transferred | 5 V | 13 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 1M Rad(Si) V | CERAMIC, METAL-SEALED COFIRED | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
5962H9659301QRA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 5 V | 13 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | INVERTED | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |