Parametric results for: 5962H9657701QXC under Arithmetic Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 5962h9657701qxc
Select parts from the table below to compare.
Compare
Compare
5962H9657701QXC
Cobham Advanced Electronic Solutions
Check for Price Transferred 5 V YES DFP LOOK-AHEAD CARRY GENERATOR CMOS MILITARY R-XDFP-F16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 1M Rad(Si) V 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL AEROFLEX MICROELECTRONIC SOLUTIONS DFP, FL16,.3 unknown 8542.39.00.01
5962H9657701QXC
Cobham Semiconductor Solutions
Check for Price Transferred 5 V 17 ns 1 4 YES QFF ACT LOOK-AHEAD CARRY GENERATOR CMOS WITH HIGHER ORDER LOOKAHEAD TRUE 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK GOLD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX COLORADO SPRINGS QFF, unknown 8542.39.00.01 DFP 16
5962H9657701QXC
Cobham PLC
Check for Price Transferred 5 V 17 ns 1 4 YES DFP ACT LOOK-AHEAD CARRY GENERATOR CMOS WITH HIGHER ORDER LOOKAHEAD 5.5 V 4.5 V MILITARY R-XDFP-F16 Not Qualified e4 125 °C -55 °C 38535Q/M;38534H;883B 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK GOLD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm COBHAM PLC DFP, FL16,.3 unknown 8542.39.00.01
5962H9657701QXC
Cobham Power Products
Check for Price Transferred 5 V 17 ns 1 4 YES DFP ACT LOOK-AHEAD CARRY GENERATOR CMOS WITH HIGHER ORDER LOOKAHEAD 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e4 125 °C -55 °C 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK GOLD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX PLAINVIEW DFP, unknown 8542.39.00.01 DFP 16