Parametric results for: 5962H9655301QXA under Multiplexer/Demultiplexers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 5962h9655301qxa
Select parts from the table below to compare.
Compare
Compare
5962H9655301QXA
Cobham PLC
Check for Price Obsolete 5 V 16 ns 4 2 1 YES DFP ACT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm COBHAM PLC DFP, unknown 8542.39.00.01
5962H9655301QXA
Cobham Semiconductor Solutions
Check for Price Transferred 5 V 16 ns 4 2 1 YES DFP ACT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX COLORADO SPRINGS DFP, unknown 8542.39.00.01 DFP 16
5962H9655301QXA
Cobham Power Products
Check for Price Transferred 5 V 16 ns 4 2 1 YES DFP ACT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX PLAINVIEW DFP, unknown 8542.39.00.01 DFP 16
5962H9655301QXA
Cobham Advanced Electronic Solutions
Check for Price Obsolete 5 V 15 ns 4 2 YES DFP 50 pF MULTIPLEXER CMOS 8 mA MILITARY R-XDFP-F16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 1M Rad(Si) V 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL AEROFLEX MICROELECTRONIC SOLUTIONS DFP, FL16,.3 unknown 8542.39.00.01