Parametric results for: 5962H9653701QXX under Arithmetic Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 5962h9653701qxx
Select parts from the table below to compare.
Compare
Compare
5962H9653701QXX
Cobham Power Products
Check for Price Transferred 5 V 22 ns 1 4 YES DFP ACT MAGNITUDE COMPARATOR CMOS TRUE 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK FLAT DUAL AEROFLEX PLAINVIEW DFP DFP, 14 unknown 8542.39.00.01
5962H9653701QXX
Cobham Semiconductor Solutions
Check for Price Transferred 5 V 22 ns 1 4 YES DFP ACT MAGNITUDE COMPARATOR CMOS CASCADABLE TRUE 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified e0/e4 125 °C -55 °C 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK TIN LEAD/GOLD FLAT 1.27 mm DUAL 2.921 mm 6.731 mm AEROFLEX COLORADO SPRINGS DFP DFP, 16 unknown 8542.39.00.01
5962H9653701QXX
Cobham PLC
Check for Price Transferred 5 V 22 ns 1 4 YES DFP ACT MAGNITUDE COMPARATOR CMOS TRUE 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 1M Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK FLAT DUAL COBHAM PLC DFP, unknown 8542.39.00.01