Filter Your Search
1 - 2 of 2 results
|
5962H9651601V9X
Cobham Power Products
|
Check for Price | Obsolete | 5 V | 19 ns | 6 | 1 | YES | DIE | AC | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | AEROFLEX PLAINVIEW | DIE | DIE, | 14 | unknown | 8542.39.00.01 | ||||
|
5962H9651601V9X
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | 19 ns | 6 | 1 | YES | DIE | AC | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N14 | Not Qualified | e0/e4 | 125 °C | -55 °C | 1M Rad(Si) V | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD/GOLD | NO LEAD | UPPER | AEROFLEX COLORADO SPRINGS | DIE | DIE, | 14 | unknown | 8542.39.00.01 |