Parametric results for: 5962H9651601V9A under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 5962h9651601v9a
Select parts from the table below to compare.
Compare
Compare
5962H9651601V9A
Cobham Power Products
Check for Price Obsolete 5 V 19 ns 6 1 YES DIE AC INVERTER CMOS 5.5 V 4.5 V MILITARY X-XUUC-N14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 14 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP TIN LEAD NO LEAD UPPER AEROFLEX PLAINVIEW DIE DIE, 14 unknown 8542.39.00.01
5962H9651601V9A
Cobham Semiconductor Solutions
Check for Price Obsolete 5 V 19 ns 6 1 YES DIE AC INVERTER CMOS 5.5 V 4.5 V MILITARY X-XUUC-N14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 14 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP TIN LEAD NO LEAD UPPER AEROFLEX COLORADO SPRINGS DIE DIE, 14 unknown 8542.39.00.01
5962H9651601V9A
Cobham Advanced Electronic Solutions
Check for Price Obsolete 5 V 19 ns 19 ns 6 1 YES DIE 50 pF NO AC INVERTER CMOS 100 µA 5.5 V 4.5 V MILITARY R-XUUC-N14 Not Qualified 125 °C -55 °C 38535V;38534K;883S 1M Rad(Si) V 14 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER AEROFLEX MICROELECTRONIC SOLUTIONS , DIE OR CHIP unknown 8542.39.00.01