Filter Your Search
1 - 4 of 4 results
|
5962H9651401QCA
Cobham PLC
|
Check for Price | Obsolete | 5 V | 13 ns | 4 | 2 | NO | DIP | AC | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | COBHAM PLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
5962H9651401QCA
Cobham Power Products
|
Check for Price | Transferred | 5 V | 13 ns | 4 | 2 | NO | DIP | AC | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | AEROFLEX PLAINVIEW | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||
|
5962H9651401QCA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 13 ns | 4 | 2 | NO | DIP | AC | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
5962H9651401QCA
Cobham Advanced Electronic Solutions
|
Check for Price | Obsolete | 5 V | 13 ns | 13 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |