Filter Your Search
1 - 3 of 3 results
|
5962G9855201VZX
Cobham Power Products
|
Check for Price | Transferred | 32 | 12 MHz | 16 | 20 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-F132 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 132 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 3.81 mm | 24.13 mm | 24.13 mm | AEROFLEX PLAINVIEW | QFP | GQFF, | 132 | unknown | 3A001.A.1.A | 8542.31.00.01 | ||||||
|
5962G9855201VZX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 32 | 12 MHz | 16 | 20 | 12 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-F132 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 2.794 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 132 | unknown | 3A001.A.1.A | 8542.31.00.01 | |||||
|
5962G9855201VZX
Cobham PLC
|
Check for Price | Obsolete | 32 | 12 MHz | 0 | 16 | 20 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | MILITARY | S-CQFP-F132 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 132 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 3.81 mm | 24.13 mm | 24.13 mm | COBHAM PLC | GQFF, | unknown | 3A001.A.1.A | 8542.31.00.01 |