Filter Your Search
1 - 3 of 3 results
|
5962G9655303VXA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 20 ns | 4 | 2 | YES | DFP | 50 pF | MULTIPLEXER | CMOS | 6 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 500k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
5962G9655303VXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 20 ns | 4 | 2 | 1 | YES | DFP | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | AEROFLEX COLORADO SPRINGS | unknown | 8542.39.00.01 | DFP | DFP, | 16 | ||||||
|
5962G9655303VXA
Cobham PLC
|
Check for Price | Transferred | 5 V | 20 ns | 20 ns | 4 | 2 | 1 | YES | DFP | 50 pF | ACT | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 3 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | COBHAM PLC | unknown | 8542.39.00.01 | DFP, FL16,.3 |