Filter Your Search
1 - 2 of 2 results
|
5962F9961801VXC
Renesas Electronics Corporation
|
Check for Price | No | Active | 15 V | YES | -15 V | 75 Ω | 110 ns | 80 ns | SPST | CMOS | -15 V | -10 V | 1 | 4 | 15 V | 10 V | MILITARY | R-GDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 | |||||||||
|
5962F9961801VXC
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 75 Ω | 110 ns | 80 ns | SPST | CMOS | -15 V | -10 V | NC | 1 | 4 | COMMON OUTPUT | 15 V | 10 V | BREAK-BEFORE-MAKE | MILITARY | R-GDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.25 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, FL16,.25 | compliant | 8542.39.00.01 | DFP | 16 |