Filter Your Search
1 - 2 of 2 results
|
5962F9955801QXC
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 30 V | 12 V | 1 A | YES | BOOST | 500 kHz | ALSO OPERATES IN CURRENT MODE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-CDFP-F16 | e4 | Not Qualified | 125 °C | -50 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 6.73 mm | 11.18 mm | 2.92 mm | INTERSIL CORP | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
5962F9955801QXC
Renesas Electronics Corporation
|
Check for Price | No | Active | 30 V | 12 V | 1 A | YES | BOOST | 500 kHz | ALSO OPERATES IN CURRENT MODE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-CDFP-F16 | e4 | Not Qualified | 125 °C | -50 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Gold (Au) | FLAT | 1.27 mm | DUAL | 6.73 mm | 11.18 mm | 2.92 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | EAR99 | 8542.39.00.01 |