Filter Your Search
1 - 2 of 2 results
|
5962F9954702VYC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.25 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-CBCC-N3 | e4 | Not Qualified | MIL-PRF-38535 Class V | 300k Rad(Si) V | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | SURF MNT 3,.3X.4 | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 7.515 mm | 10.155 mm | 3.15 mm | RENESAS ELECTRONICS CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
5962F9954702VYC
Intersil Corporation
|
Check for Price | Yes | Transferred | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-CBCC-N3 | e4 | Not Qualified | MIL-PRF-38535 Class V | 300k Rad(Si) V | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | SURF MNT 3,.3X.4 | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 7.515 mm | 10.155 mm | 3.15 mm | INTERSIL CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |