Filter Your Search
1 - 2 of 2 results
|
5962F9954701VYC
Intersil Corporation
|
Check for Price | Yes | Transferred | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-CBCC-N3 | e4 | Not Qualified | 175 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | SURF MNT 3,.3X.4 | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 7.515 mm | 10.155 mm | 3.15 mm | INTERSIL CORP | BCC | BCC, SURF MNT 3,.3X.4 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
5962F9954701VYC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.25 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | R-CBCC-N3 | e4 | Not Qualified | 175 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 7.515 mm | 10.155 mm | 3.15 mm | RENESAS ELECTRONICS CORP | BCC, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |