Parametric results for: 5962F9954701QUC under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5962f9954701quc
Select parts from the table below to compare.
Compare
Compare
5962F9954701QUC
Intersil Corporation
Check for Price Yes Yes Transferred 3 V 500 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.02 1.5 % 1 37 V 1.2 V BIPOLAR O-MBCY-W3 e4 Not Qualified 175 °C -55 °C MIL-PRF-38535 Class Q 300k Rad(Si) V 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO GOLD WIRE BOTTOM INTERSIL CORP TO-39 TO-39, CAN3/4,.2 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
5962F9954701QUC
Renesas Electronics Corporation
Check for Price Yes Active 500 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 37 V 1.2 V O-MBCY-W3 e4 Not Qualified 175 °C -55 °C MIL-PRF-38535 Class Q 300k Rad(Si) V 3 METAL TO-39 ROUND CYLINDRICAL NO GOLD WIRE BOTTOM RENESAS ELECTRONICS CORP TO-39, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop