Filter Your Search
1 - 3 of 3 results
|
5962F9563201QEC
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | STANDARD | 4 | 28 ns | LINE DRIVER | CMOS | TTL COMPATIBLE INPUTS | YES | GENERAL PURPOSE | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
5962F9563201QEC
Intersil Corporation
|
Check for Price | Transferred | 5 V | STANDARD | 3-STATE | 4 | 28 ns | LINE DRIVER | CMOS | TTL COMPATIBLE INPUTS | YES | 1 µA | GENERAL PURPOSE | 4 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||
|
5962F9563201QEC
Harris Semiconductor
|
Check for Price | Transferred | 5 V | STANDARD | 3-STATE | 4 | 22 ns | LINE DRIVER | CMOS | YES | EIA-422 | 1 | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 |