Parametric results for: 5962F8956101EA under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 5962f8956101ea
Select parts from the table below to compare.
Compare
Compare
5962F8956101EA
STMicroelectronics
Check for Price No No Active 3 V 14 ns 1 4 NO DIP 55 MHz 50 pF UP POSITIVE EDGE AC BINARY COUNTER CMOS 80 MHz YES 12 mA SYNCHRONOUS 6 V 2 V MILITARY R-GDIP-T16 Qualified 1 125 °C -55 °C MIL-PRF-38535 300k Rad(Si) V 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP DIP, DIP16,.3 16 compliant 8542.39.00.01