Parametric results for: 5962F88520 under FF/Latches

Filter Your Search

1 - 10 of 19 results

|
Manufacturer Part Number: 5962f88520
Select parts from the table below to compare.
Compare
Compare
5962F8852003V9X
STMicroelectronics
Check for Price Active 3 V 17.5 ns 2 1 YES DIE POSITIVE EDGE AC D FLIP-FLOP CMOS 140 MHz COMPLEMENTARY 6 V 2 V MILITARY R-XUUC-N14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 14 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER STMICROELECTRONICS DIE DIE, 14 compliant 8542.39.00.01
5962F88520039A
STMicroelectronics
Check for Price Obsolete 3 V 17.5 ns 2 1 YES DIE POSITIVE EDGE AC D FLIP-FLOP CMOS 140 MHz COMPLEMENTARY 6 V 2 V MILITARY R-XUUC-N14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 300k Rad(Si) V 14 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER STMICROELECTRONICS DIE DIE, 14 unknown 8542.39.00.01
5962F8852003V9A
STMicroelectronics
Check for Price Active 3 V 17.5 ns 17.5 ns 2 1 YES DIE 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 140 MHz 12 mA COMPLEMENTARY 6 V 2 V MILITARY R-XUUC-N14 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 14 UNSPECIFIED DIE OR CHIP RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER STMICROELECTRONICS DIE DIE, DIE OR CHIP 14 compliant 8542.39.00.01
5962F8852003VYC
STMicroelectronics
Check for Price Yes Active YES DFP D FLIP-FLOP CMOS R-CDFP-F14 Qualified 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT DUAL STMICROELECTRONICS DFP-14 compliant 8542.39.00.01
5962F8852003VCC
STMicroelectronics
Check for Price Yes Active 3 V 17.5 ns 17.5 ns 2 1 NO DIP 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 140 MHz 12 mA COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T14 Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP DIP, DIP14,.3 14 compliant 8542.39.00.01
5962F8852003VXX
STMicroelectronics
Check for Price Active 3 V 17.5 ns 2 1 YES DFP POSITIVE EDGE AC D FLIP-FLOP CMOS 140 MHz COMPLEMENTARY 6 V 2 V MILITARY R-CDFP-F14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK FLAT DUAL STMICROELECTRONICS DFP DFP, 16 compliant 8542.39.00.01
5962F8852003CX
STMicroelectronics
Check for Price Active 3 V 17.5 ns 2 1 NO DIP POSITIVE EDGE AC D FLIP-FLOP CMOS 140 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL STMICROELECTRONICS DIP DIP, 14 compliant 8542.39.00.01
5962F8852003VXA
STMicroelectronics
Check for Price Yes Active 3 V 17.5 ns 17.5 ns 2 1 YES DFP 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 140 MHz 12 mA COMPLEMENTARY 6 V 2 V MILITARY R-CDFP-F14 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL STMICROELECTRONICS DFP DFP, FL14,.3 16 compliant 8542.39.00.01 STMicroelectronics
5962F8852003VXC
STMicroelectronics
Check for Price Yes Active 3 V 17.5 ns 17.5 ns 2 1 YES DFP 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 140 MHz 12 mA COMPLEMENTARY 6 V 2 V MILITARY R-CDFP-F14 Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK Gold (Au) FLAT 1.27 mm DUAL STMICROELECTRONICS DFP DFP, FL14,.3 16 compliant 8542.39.00.01 STMicroelectronics
5962F8852003CC
STMicroelectronics
Check for Price Active 3 V 17.5 ns 17.5 ns 2 1 NO DIP 50 pF POSITIVE EDGE AC D FLIP-FLOP CMOS 140 MHz 12 mA COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T14 Qualified e4 125 °C -55 °C MIL-PRF-38535 300k Rad(Si) V 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP DIP, DIP14,.3 14 compliant 8542.39.00.01