Parametric results for: 5962F8775802VRA under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 5962f8775802vra
Select parts from the table below to compare.
Compare
Compare
5962F8775802VRA
STMicroelectronics
Check for Price Active 3 V 11.5 ns 11.5 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE AC BUS TRANSCEIVER CMOS COMMON CONTROL 12 mA 2 TRUE 6 V 2 V MILITARY R-GDIP-T20 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP DIP, DIP20,.3 20 compliant 8542.39.00.01