Filter Your Search
1 - 1 of 1 results
|
5962F8762201VYA
STMicroelectronics
|
Check for Price | Yes | Active | 3 V | 16 ns | 16.5 ns | 1 | YES | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 50 mA | INVERTED | 50 mA | 6 V | 2 V | R-CDFP-F16 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 19 | UNSPECIFIED | RECTANGULAR | FLAT | DUAL | STMICROELECTRONICS | , | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |