Filter Your Search
1 - 1 of 1 results
|
5962F8761401CC
STMicroelectronics
|
Check for Price | Active | 3 V | 12 ns | 12 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 | 300k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 |