Filter Your Search
1 - 2 of 2 results
|
5962F0921603KZC
Anaren Microwave
|
Check for Price | Transferred | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 6 V | 1.5 V | HYBRID | R-GSFM-T5 | Not Qualified | 150 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 5 | CERAMIC, GLASS-SEALED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ANAREN INC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||
|
5962F0921603KZC
MS Kennedy Corporation
|
Check for Price | Transferred | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.46 | 2.5 % | 1 | 6 V | 1.5 V | HYBRID | R-GSFM-T5 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38534 Class K | 300k Rad(Si) V | 5 | CERAMIC, GLASS-SEALED | SFM | SIP5H,1.0TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | MS KENNEDY CORP | , SIP5H,1.0TB | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-254 | 3 |