Filter Your Search
1 - 2 of 2 results
|
5962F0324801QXC
Renesas Electronics Corporation
|
Check for Price | No | Active | 9 A | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 18 V | 8 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
5962F0324801QXC
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 9 A | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 18 V | 8 V | YES | MILITARY | R-CDFP-F16 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.73 mm | INTERSIL CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | DFP | 16 |