Filter Your Search
1 - 2 of 2 results
|
5962F0150901VXC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 20 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-XDFP-F18 | e4 | Not Qualified | 125 °C | -50 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 18 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 8.3 mm | 11.175 mm | 2.92 mm | RENESAS ELECTRONICS CORP | DFP-18 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
5962F0150901VXC
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-XDFP-F18 | e4 | Not Qualified | 125 °C | -50 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 18 | UNSPECIFIED | QFF | FL18,.3 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 8.3 mm | 11.175 mm | 2.92 mm | INTERSIL CORP | QFF, FL18,.3 | compliant | EAR99 | 8542.39.00.01 | DFP | 18 |