Parametric results for: 5962F-0153401QXA under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 5962f0153401qxa
Select parts from the table below to compare.
Compare
Compare
5962F0153401QXA
Cobham Power Products
Check for Price Transferred 3.3 V STANDARD 3 LINE DRIVER YES EIA-644; TIA-644 3 3.6 V 3 V YES MILITARY R-XDFP-F48 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 300k Rad(Si) V 48 UNSPECIFIED DFP FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 15.875 mm 3.048 mm 9.652 mm AEROFLEX PLAINVIEW DFP DFP, 48 unknown EAR99 8542.39.00.01
5962F0153401QXA
Cobham Semiconductor Solutions
Check for Price Transferred 3.3 V STANDARD 3 2.5 ns LINE DRIVER CMOS YES GENERAL PURPOSE 3 3.6 V 3 V YES MILITARY R-XDFP-F48 Not Qualified e0 125 °C -55 °C 300k Rad(Si) V 48 UNSPECIFIED QFF FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 15.875 mm 3.048 mm 9.652 mm AEROFLEX COLORADO SPRINGS DFP QFF, 48 unknown EAR99 8542.39.00.01
5962F0153401QXA
Cobham PLC
Check for Price Obsolete 3.3 V STANDARD 3 2.5 ns LINE DRIVER CMOS YES GENERAL PURPOSE 3 3.6 V 3 V YES MILITARY R-XDFP-F48 Not Qualified e0 125 °C -55 °C 300k Rad(Si) V 48 UNSPECIFIED QFF FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 15.875 mm 3.048 mm 9.652 mm COBHAM PLC QFF, unknown EAR99 8542.39.00.01
5962F-0153401QXA
Cobham Semiconductor Solutions
Check for Price Transferred 3.3 V STANDARD 3 2.5 ns LINE DRIVER CMOS YES GENERAL PURPOSE 3 3.6 V 3 V YES MILITARY R-XDFP-F48 Not Qualified e0 125 °C -55 °C 300k Rad(Si) V 48 UNSPECIFIED QFF FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 15.875 mm 3.048 mm 9.652 mm AEROFLEX COLORADO SPRINGS DFP QFF, 48 unknown EAR99 8542.39.00.01