Filter Your Search
1 - 3 of 3 results
|
5962D9960703TUC
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962D9960703TUC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962D-9960703TUC
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 |