Filter Your Search
1 - 5 of 5 results
|
5962D-9960701QUC
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
5962D9960701QUC
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
5962D9960701QUC
Cobham PLC
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 180 µA | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | COBHAM PLC | DFP, FL36,.5 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
5962D9960701QUC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
5962D9960701QUC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 180 µA | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10k Rad(Si) V | 36 | CERAMIC | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL36,.5 | unknown | 3A001.A.2.C | 8542.32.00.41 |