Filter Your Search
1 - 3 of 3 results
|
5962D9960602QUX
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDFP-F32 | Not Qualified | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
5962D9960602QUX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDFP-F32 | Not Qualified | e0/e4 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD/GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962D9960602QUX
Cobham PLC
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDFP-F32 | Not Qualified | e0/e4 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 10k Rad(Si) V | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD/GOLD | FLAT | 1.27 mm | DUAL | 3.048 mm | 12.192 mm | COBHAM PLC | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 |