Filter Your Search
1 - 2 of 2 results
|
5962D9568801VGA
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 35 V/us | 15 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES (AVCL>=5) | NO | 20 V/us | 20 V | MILITARY | 100000 | 70000 | YES | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
5962D9568801VGA
Harris Semiconductor
|
Check for Price | Obsolete | 4 mV | 35 V/us | 15 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 100000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 10k Rad(Si) V | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 |