Filter Your Search
1 - 3 of 3 results
|
5962D8956809VNX
Microchip Technology Inc
|
Check for Price | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 30k Rad(Si) V | 28 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.3 mm | 10.16 mm | MICROCHIP TECHNOLOGY INC | 0.400 INCH, FP-28 | compliant | EAR99 | 8542.32.00.71 | |||||
|
5962D8956809VNX
Teledyne e2v
|
Check for Price | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 55 ns | 70 ns | OTHER FIFO | 1 | 2000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 70 µA | 3.6 V | 3 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 28 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.3 mm | 10.16 mm | TELEDYNE E2V (UK) LTD | DFP, | unknown | EAR99 | 8542.32.00.71 | DFP | 28 | ||
|
5962D8956809VNX
Atmel Corporation
|
Check for Price | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 30 ns | 40 ns | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 28 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.3 mm | 10.16 mm | ATMEL CORP | DFP, | unknown | EAR99 | 8542.32.00.71 | DFP | 28 |