Filter Your Search
1 - 2 of 2 results
|
5962D9960706VYA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-CDSO-F36 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.302 mm | 23.368 mm | 14.732 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
5962D-9960706VYA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-CDSO-F36 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.302 mm | 23.368 mm | 14.732 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 36 |