Filter Your Search
1 - 1 of 1 results
|
5962-9853801Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 5.5 V | 8 | 0.0977 % | 10 | 91 kHz | 25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 2.7 V | 1 | BINARY | SAMPLE | 1.5 mA | 2.7 V | CMOS | MILITARY | SERIAL | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |