Filter Your Search
1 - 4 of 4 results
|
5962-9755701HYC
Broadcom Limited
|
$118.8937 | Yes | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | e4 | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||
![]() |
5962-9755701HYC
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | e4 | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||
![]() |
5962-9755701HYC
Agilent Technologies Inc
|
Check for Price | Transferred | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-B8 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | SOI | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GOLD | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.366 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOI, SMDIP8,.3 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||
![]() |
5962-9755701HYC
Hewlett Packard Co
|
Check for Price | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | DUAL | HEWLETT PACKARD CO | , | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |