Filter Your Search
1 - 3 of 3 results
|
5962-9579801MPA
Unitrode Corporation
|
Check for Price | No | Obsolete | 20 V | 1 A | 50 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 40 V | 5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | UNITRODE CORP | CERAMIC,DIP-8 | unknown | |||||||||||||||
|
5962-9579801MPA
Defense Logistics Agency
|
Check for Price | No | Active | 20 V | 1 A | 50 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 40 V | 5 V | NO | MILITARY | R-GDIP-T8 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | ||||||||||||||||||||
|
5962-9579801MPA
Texas Instruments
|
Check for Price | Yes | No | Active | 20 V | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 1 | 1 | 1.5 A | COMPLEMENTARY | 12 mA | 40 V | 5 V | NO | MILITARY | R-GDIP-T8 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-8 | not_compliant | DIP | 8 | EAR99 | 8542.39.00.01 |