Filter Your Search
1 - 1 of 1 results
|
5962-9560801NXD
Texas Instruments
|
Check for Price | No | No | Active | 36.864 kbit | 36 | 1KX36 | 5 V | 15 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 400 nA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G120 | Qualified | e4 | 3 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class N | NOT SPECIFIED | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Palladium (Pd) | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP120,.63SQ,16 | 120 | not_compliant | EAR99 | 8542.32.00.71 |