Parametric results for: 59629469204Q2A under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629469204q2a
Select parts from the table below to compare.
Compare
Compare
5962-9469204Q2A
Texas Instruments
Check for Price Yes No Active 2.5 mV 0.55 V/us 800 pA 1 mA 70 dB 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 800 pA YES NO YES -8 V NO NO 0.25 V/us 8 V MILITARY 710 50000 NO S-CQCC-N20 Qualified e0 83 dB 125 °C -55 °C MIL-PRF-38535 Class Q 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TUBE YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.33.00.01