Filter Your Search
1 - 1 of 1 results
|
5962-9463601MPA
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 5 V | 4 V | 36 V | 1 | NO | YES | IT CAN ALSO OPERATES AT 4.5 TO 36 V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | 0.2 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |