Filter Your Search
1 - 5 of 5 results
|
5962-9221802M2A
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 11 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | PYRAMID SEMICONDUCTOR CORP | QCCN, | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
5962-9221802M2A
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | RENESAS ELECTRONICS CORP | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | LCC | 20 | LC20 | Renesas Electronics | ||||||||
|
5962-9221802M2A
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 11 ns | 11 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC-20 | not_compliant | 8542.39.00.01 | LCC | 20 | LC20 | EAR99 | 1992-01-01 | |||||||
|
5962-9221802M2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 11 ns | 11 ns | 8 | 8 | YES | QCCN | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 | EAR99 | |||||||
|
5962-9221802M2A
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |