Filter Your Search
1 - 3 of 3 results
|
5962-9167702MYA
QP Semiconductor
|
Check for Price | Transferred | 73.728 kbit | 9 | 8KX9 | 5 V | 50 ns | 65 ns | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | QP SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
5962-9167702MYA
Integrated Device Technology Inc
|
Check for Price | Transferred | 73.728 kbit | 9 | 8KX9 | 5 V | 50 ns | 15 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 135 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP28,.3 | compliant | EAR99 | 8542.32.00.71 | DIP | 28 | ||
|
5962-9167702MYA
Teledyne e2v
|
Check for Price | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 50 ns | 15 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | NO | PARALLEL | 12 mA | 135 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP, DIP28,.3 | compliant | EAR99 | 8542.32.00.71 |